
The MXC-6201D/M4G is a 4GB DDR3 memory module with a frequency of 2GHz and an operating supply voltage of 32V. It has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. The module is mounted in a box and is available in bulk packaging. It supports various interfaces including RS-232, USB, Ethernet, and VGA, and is part of the MXC-6200 series.
Adlink MXC-6201D/M4G technical specifications.
| Frequency | 2GHz |
| Interface | RS-232, USB, Ethernet, VGA, PCI |
| Max Operating Temperature | 50°C |
| Memory Size | 4GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Mount | Box |
| Operating Supply Voltage | 32V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MXC-6200 |
| RoHS | Compliant |
Download the complete datasheet for Adlink MXC-6201D/M4G to view detailed technical specifications.
No datasheet is available for this part.
