Adlink MXE-202i technical specifications.
| Processor Type | Intel |
| Processor Family | Atom |
| Operating Systems | Win 10 |
| Processor Number | E3826 |
| Processor Cores | Dual Core |
| Processor Speed | 1.46GHz |
| System Memory Type | DDR3L |
| System Memory Maximum Size | 2GB |
| USB | 2 |
| Ethernet Controller Type | Intel I120IT |
| Storage Drive Type | SSD |
| Storage Drive Maximum Capacity | 16GB |
| Storage Drive Interface Type | mSATA |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.