Compact COM Express System on Module (SOM) featuring an Intel Atom processor, available in single, dual, or quad-core configurations. Operates at 1.46 GHz with a 7W TDP and 1MB data cache. Supports up to 4GB DDR3 SODIMM memory at 1066MHz/1333MHz. Offers LVDS and VGA display interfaces, Intel I218 Ethernet controller with Gigabit speeds, and multiple USB ports. Compatible with Linux, QNX, VxWorks, and various Windows operating systems.
Checking distributor stock and pricing after the page loads.
Adlink nanoX-BT-E3826-2G technical specifications.
| Processor Type | Intel |
| Processor Family | Atom |
| Operating Systems | Linux|QNX|VxWorks|WEC7|WEC8|WES7|WES8|Win 8 |
| Processor Number | E3826 |
| Processor Cores | Dual Core|Quad Core|Single Core |
| Processor Speed | 1.46GHz |
| Processor Thermal Design Power | 7W |
| Data Cache Size | 1MB |
| Number of System Memory | 1 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 4GB |
| System Memory Speed | 1066MHz/1333MHz |
| System Memory Type | DDR3 |
| Display Interface | LVDS|VGA |
| Display Type | LCD |
| VGA | 0 |
| Video In | No |
| Ethernet Controller Type | Intel I218 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| SPI | 0 |
| GPIO | 8 |
| I2C | 0 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 2 |
| UART | 2 |
| USB | 5 |
| Windows | WEC7|WEC8|WES7|WES8|Win 8 |
| Linux | Linux |
| QNX | QNX |
| Medical Application | No |
| Pinout Type | Type 10 |
| Intel Technologies | Intel Virtualization Technology (VT-x)/Intel 64/Intel HD Audio Technology |
| JTAG Support | No |
| BIOS | AMI EFI 8MB |
| Audio Interfaces | 0 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.