Adlink ND-6018 technical specifications.
| Package/Case | Module |
| Current Rating | 20mA |
| Number of Channels | 8 |
| Packaging | Bulk |
| Power Consumption | 960mW |
| Series | ND-6018 |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Adlink ND-6018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.