The NuPRO-730DV is a single board computer from Adlink, featuring 4GB of DDR2 memory and a 2.2GHz processor. It supports multiple interfaces including serial, parallel, USB, Ethernet, and SATA. The board operates within a temperature range of -20°C to 70°C and requires a 5V supply voltage. Power consumption is 35W.
Adlink NUPRO-730DV technical specifications.
| Frequency | 2.2GHz |
| Interface | Serial, Parallel, USB, Ethernet, SATA |
| Max Operating Temperature | 70°C |
| Memory Size | 4GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Power Consumption | 35W |
| Series | NuPRO-730 |
| RoHS | Not Compliant |
Download the complete datasheet for Adlink NUPRO-730DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.