Adlink NUPRO-730LV technical specifications.
| Frequency | 2.2GHz |
| Interface | Serial, Parallel, USB, Ethernet, SATA |
| Max Operating Temperature | 70°C |
| Memory Size | 4GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Power Consumption | 35W |
| Series | NuPRO-730 |
| RoHS | Not Compliant |
Download the complete datasheet for Adlink NUPRO-730LV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
