Adlink NuPRO-852LV technical specifications.
| Frequency | 3.4GHz |
| Interface | Serial, Parallel, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 4GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Power Consumption | 95W |
| Series | NuPRO-852 |
| RoHS | Compliant |
Download the complete datasheet for Adlink NuPRO-852LV to view detailed technical specifications.
No datasheet is available for this part.