
The NuPRO-965DV is an 8GB DDR2 single board computer designed for embedded applications. It features a 3GHz processor and a maximum operating temperature of 60°C, with a minimum operating temperature of 0°C. The board is powered by a 5V supply voltage and consumes 95W of power. It supports a range of interfaces, including serial, parallel, USB, Ethernet, SATA, and PCI. The NuPRO-965DV is housed in a LGA package and includes an 8GB DDR2 memory with L2 cache.
Checking distributor stock and pricing after the page loads.
Adlink NuPRO-965DV technical specifications.
| Package/Case | LGA |
| Frequency | 3GHz |
| Interface | Serial, Parallel, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 8GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Power Consumption | 95W |
| Series | NuPRO-965 |
| RoHS | Compliant |
No datasheet is available for this part.