The NuPRO-A331 module features 8GB of DDR3 memory and supports multiple interfaces including serial, parallel, USB, Ethernet, SATA, and PCI. It operates within a temperature range of 0°C to 60°C and requires a 5V supply voltage. The module consumes up to 95W of power.
Sign in to ask questions about the Adlink NUPRO-A331/DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adlink NUPRO-A331/DV technical specifications.
| Frequency | 3.33GHz |
| Interface | Serial, Parallel, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 8GB |
| Memory Type | DDR3 |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Power Consumption | 95W |
| Series | NuPRO-A331 |
| RoHS | Not Compliant |
Download the complete datasheet for Adlink NUPRO-A331/DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.