
The NuPRO-E315 from Adlink is a Single Board Computer with a 4GB DDR3 memory and a 5V operating supply voltage. It has a power consumption of 95W and operates within a temperature range of 0-60°C. The board supports various interfaces including serial, parallel, USB, Ethernet, SATA, and PCI. It is part of the NuPRO-E315 series.
Adlink NuPRO-E315 technical specifications.
| Frequency | 3GHz |
| Interface | Serial, Parallel, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 4GB |
| Memory Type | DDR3, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Power Consumption | 95W |
| Series | NuPRO-E315 |
| RoHS | Compliant |
Download the complete datasheet for Adlink NuPRO-E315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
