
The NuPRO-E320DV from Adlink is a Single Board Computer with a 4GB DDR3 memory and a 5V operating supply voltage. It operates within a temperature range of 0°C to 60°C and supports various interfaces including Serial, Parallel, USB, Ethernet, SATA, and PCI. The device is part of the NuPRO-E320 series and has a power consumption of 95W.
Adlink NuPRO-E320DV technical specifications.
| Frequency | 3GHz |
| Interface | Serial, Parallel, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 4GB |
| Memory Type | DDR3, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Power Consumption | 95W |
| Series | NuPRO-E320 |
| RoHS | Compliant |
Download the complete datasheet for Adlink NuPRO-E320DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
