
The NuPRO-E320LV from Adlink is a Single Board Computer with a memory size of 4GB and a memory type of DDR3 and L2 Cache. It operates at a frequency of 3GHz and has a power consumption of 95W. The board supports various interfaces including Serial, Parallel, USB, Ethernet, SATA, and PCI. It can operate within a temperature range of 0°C to 60°C. The NuPRO-E320LV is part of the NuPRO-E320 series.
Adlink NuPRO-E320LV technical specifications.
| Frequency | 3GHz |
| Interface | Serial, Parallel, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 4GB |
| Memory Type | DDR3, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Power Consumption | 95W |
| Series | NuPRO-E320 |
| RoHS | Compliant |
Download the complete datasheet for Adlink NuPRO-E320LV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
