Picmg 1.3 Full-size LGA1156 Intelr Q57 Shb With DDR3, Gbe, S
Checking distributor stock and pricing after the page loads.
| Frequency | 3.33GHz |
| Interface | Serial, Parallel, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 8GB |
| Memory Type | DDR3 |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Power Consumption | 95W |
| Series | NuPRO-E330 |
| RoHS | Compliant |