The NuPRO-E340 is an 8GB DDR3 single board computer from Adlink, supporting a wide range of interfaces including serial, parallel, USB, Ethernet, SATA, and PCI. It operates within a temperature range of 0-60°C and consumes 95W of power when supplied with 5V. This board is designed for use in computing and embedded systems applications.
Checking distributor stock and pricing after the page loads.
| Frequency | 3.4GHz |
| Interface | Serial, Parallel, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 8GB |
| Memory Type | DDR3 |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Power Consumption | 95W |
| Series | NuPRO-E340 |
| RoHS | Compliant |