Sign in to ask questions about the Adlink PCI-7248 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adlink PCI-7248 technical specifications.
| Current Rating | 500mA |
| Interface | PCI |
| Number of Channels | 48 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Adlink PCI-7248 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.