Interface Modules DUAL-PORT HS LNK MSTR CONT INTRF CRD
Adlink PCI-7854 technical specifications.
| Interface | Ethernet |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Adlink PCI-7854 to view detailed technical specifications.
No datasheet is available for this part.