Adlink PCI-8102 technical specifications.
| Interface | PCI |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Adlink PCI-8102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.