Adlink PCI-8565 technical specifications.
| Current Rating | 720mA |
| Frequency | 66MHz |
| Height | 107mm |
| Interface | PCI |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Resolution | 32b |
| Series | PCIe-8560/PXI-8565 |
| Voltage Rating | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Adlink PCI-8565 to view detailed technical specifications.
No datasheet is available for this part.