Adlink PCI-9221 technical specifications.
| Frequency | 4MHz |
| Height | 87mm |
| Interface | PCI |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Packaging | Bulk |
| Resolution | 16b |
| Series | PCI-9221/9222/9223 |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Adlink PCI-9221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.