Adlink PCIe-C588 technical specifications.
| Interface | RS-232, PCIe |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Adlink PCIe-C588 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.