Sign in to ask questions about the Adlink PCIe-CPL64 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adlink PCIe-CPL64 technical specifications.
| Interface | PCIe |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Base |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Adlink PCIe-CPL64 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.