Real-Time Video Capture Card PCIe Socket Mount
Checking distributor stock and pricing after the page loads.
| Interface | PCIe |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 700mA |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| RoHS | Compliant |