Sign in to ask questions about the Adlink PXI-9527 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adlink PXI-9527 technical specifications.
| Current Rating | 4mA |
| Frequency | 80MHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| RoHS | Compliant |
Download the complete datasheet for Adlink PXI-9527 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
