Adlink PXI-9820D/128 technical specifications.
| Current Rating | 900mA |
| Frequency | 65MHz |
| Interface | PCI |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Packaging | Bulk |
| Resolution | 14b |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Adlink PXI-9820D/128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.