3U Intel Core i5-520E 2.4GHz proccessor based PXI Controller, 4 or 8GB RAM, 320GB HDD or 160GB SSD, Dual-Gigabit...
Checking distributor stock and pricing after the page loads.
| Interface | USB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| RoHS | Compliant |