Adlink PXIe-9842 technical specifications.
| Package/Case | 200 |
| Frequency | 200MHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| RoHS | Compliant |
Download the complete datasheet for Adlink PXIe-9842 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
