Adlink PXIS-2700 technical specifications.
| Current Rating | 40A |
| Frequency | 60Hz |
| Interface | PCI Express |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Packaging | Bulk |
| Voltage Rating | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Adlink PXIS-2700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.