Adlink PXIS-2719A technical specifications.
| Height | 178mm |
| Length | 455mm |
| Mount | Chassis |
| Series | PXI |
| Width | 444mm |
| RoHS | Compliant |
Download the complete datasheet for Adlink PXIS-2719A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.