
The SP-15LW03-NNAR module operates at frequencies up to 1.8GHz and consumes 31.7W of power. It features 1GB of DDR3 memory with an L2 cache and supports serial, USB, Ethernet, and PCI interfaces. The module is designed for panel mounting and can operate within a temperature range of 0°C to 60°C. It requires a 19V operating supply voltage and is available in bulk packaging.
Adlink SP-15LW03-NNAR technical specifications.
| Frequency | 1.8GHz |
| Interface | Serial, USB, Ethernet, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 1GB |
| Memory Type | DDR3, L2 Cache |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 19V |
| Packaging | Bulk |
| Power Consumption | 31.7W |
| RoHS | Compliant |
Download the complete datasheet for Adlink SP-15LW03-NNAR to view detailed technical specifications.
No datasheet is available for this part.
