Starter kit of SP-803-NNAR, I/O board, fan heat spreader, 2GB DDR3, 2.5" HDD, cable kit, stand, power adaptor
Checking distributor stock and pricing after the page loads.
| Interface | USB, Ethernet |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 19V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |