Adlink Toucan-AF-T56N-C-16/2GB technical specifications.
| Frequency | 1.56GHz |
| Interface | SPI, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 2GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 22W |
| RoHS | Compliant |
Download the complete datasheet for Adlink Toucan-AF-T56N-C-16/2GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
