Adlink USB-1902 technical specifications.
| Current Rating | 400mA |
| Frequency | 600kHz |
| Interface | USB |
| Number of Channels | 16 |
| Package Quantity | 1 |
| Resolution | 16b |
| Series | USB-1901/1902/1903 |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Adlink USB-1902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
