Adlink USB-2401 technical specifications.
| Current Rating | 400mA |
| Interface | USB |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Package Quantity | 1 |
| Resolution | 24b |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Adlink USB-2401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.