Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adlink USB-7230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current Rating | 400mA |
| Frequency | 1MHz |
| Interface | USB |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 32 |
| Power Consumption | 60W |
| Resistance | 2.4kR |
| Resolution | 32b |
| Series | USB-7230/7250 |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Adlink USB-7230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
