
Datalogging & Acquisition 8-CH ISO DI / 8-CH DIGI RELAY OUT DAQ
Checking distributor stock and pricing after the page loads.
| Current Rating | 400mA |
| Frequency | 1MHz |
| Interface | USB |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 8 |
| Power Consumption | 60W |
| Resistance | 2.4kR |
| Resolution | 32b |
| Series | USB-7230/7250 |
| Voltage Rating | 5V |
| RoHS | Compliant |
