Eaton Rapid Link RAMO-D04AI1S-C32RS1 - 169801
Advance Tapes 169801 technical specifications.
| Color | Yellow |
| Length | 66m |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Thickness | 0.06mm |
| Width | 19mm |
| RoHS | Compliant |
No datasheet is available for this part.