
TAPE, POLYCLOTH, LAMINATE, WHITE; Tape Type:Sealing; Tape Backing Material:PE (Polyethylene) Film; Tape Width - Metric:50mm; Tape Width - Imperial:1.97; Tape Length - Metric:50m; Tape Length - Imperial:-; Tape Colour:White; ;RoHS Compliant: Yes
Advance Tapes 173310 technical specifications.
| Color | White |
| Material | PE, Polyethylene |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.