
Advance Tapes AT7 Green PVC Electrical Insulation Tape, 19mm x 33m, 0.13mm Thick
Advance Tapes 193882 technical specifications.
| Color | Green |
| Length | 33m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Thickness | 0.13mm |
| Width | 19mm |
| RoHS | Compliant |
No datasheet is available for this part.
