Advance Tapes AT7 White PVC Electrical Insulation Tape, 12mm x 20m, 0.13mm Thick
Advance Tapes 193929 technical specifications.
| Color | White |
| Length | 20m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Thickness | 0.13mm |
| Width | 12mm |
| RoHS | Compliant |
No datasheet is available for this part.