AT521 AL FOIL SHIELD TAPE 19 X 33
Sign in to ask questions about the Advance Tapes 214952 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advance Tapes 214952 technical specifications.
| Tape Type | Foil Shielding |
| Tape Backing Material | Aluminium |
| Tape Width - Metric | 19mm |
| Tape Width - Imperial | 0.75" |
| Tape Length - Metric | 33m |
| Tape Length - Imperial | 108.27ft |
| Tape Colour | Silver |
| RoHS | Compliant |
Download the complete datasheet for Advance Tapes 214952 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.