TAPE, WARNING, GREEN/WHITE; Tape Type: Hazard Warning; Material: PVC; Tape Width: 50mm; Tape Length: 33m; Colour:...
Advance Tapes AT8SGREEN/WHITE technical specifications.
| Color | White, Green |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.