Thick film chip resistor provides 100 Ω nominal resistance in a 0603 surface-mount wraparound-terminal package. The part is rated for 0.1 W power at 70 °C with 75 V maximum working voltage and 150 V maximum overload voltage. The resistance tolerance is ±5% with a ±200 ppm/°C temperature coefficient. Lead-free, RoHS-compliant construction is specified, and the M suffix identifies 7 inch reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Analog Components CR16-101JM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Type | Thick film chip resistor |
| Series | CR |
| Resistance | 100Ω |
| Resistance Code | 101 |
| Tolerance | ±5% |
| Tolerance Code | J |
| Package Size | 0603 |
| Size Code | 16 |
| Rated Power | 0.1W |
| Maximum Working Voltage | 75V |
| Maximum Overload Voltage | 150V |
| Temperature Coefficient | ±200ppm/°C |
| Length | 1.60 ±0.10mm |
| Width | 0.80 ±0.10mm |
| Thickness | 0.45 ±0.10mm |
| Packaging | 7 inch reel |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for Advanced Analog Components CR16-101JM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Advanced Analog Components CR16-101JM
User guide for the DC570A evaluation board featuring the LTC2440 24-bit high-speed delta-sigma ADC. Includes hardware setup, performance tests, and bill of materials.