The CR16 series thick-film fixed resistor provides 10 kΩ nominal resistance with ±5% tolerance. It is rated for 1/16 W power dissipation and 50 WV working voltage. It uses a 0603 case and has a ±200 ppm/°C temperature coefficient.
Checking distributor stock and pricing after the page loads.
| Resistance | 10000Ω |
| Tolerance | 5% |
| Power Rating | 0.0625W |
| Series | CR16 |
| Technology | Thick Film |
| Working Voltage | 50V |
| Package / Case | 0603 |
| Temperature Coefficient | ±200ppm/°C |
These are design resources that include the Advanced Analog Components CR16-103JM
User guide for the DC570A evaluation board featuring the LTC2440 24-bit high-speed delta-sigma ADC. Includes hardware setup, performance tests, and bill of materials.