Electromechanical Filter 50Ohm
Sign in to ask questions about the Advanced Ceramic X BF1608-L2R4DABT/LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Ceramic X BF1608-L2R4DABT/LF technical specifications.
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Advanced Ceramic X BF1608-L2R4DABT/LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.