Electromechanical Filter 50Ohm
Advanced Ceramic X BF2012-L2R4DART/LF technical specifications.
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS | Compliant |
No datasheet is available for this part.