Electromechanical Filter 50Ohm
Checking distributor stock and pricing after the page loads.
Advanced Ceramic X BL2012-05B2450T/LF technical specifications.
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS | Compliant |