Ind RF Chip Multi-Layer 12nH 5% 100MHz 5Q-Factor Ceramic 250mA 0201 T/R
Sign in to ask questions about the Advanced Ceramic X HI0603-1B12NJHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Ceramic X HI0603-1B12NJHT technical specifications.
| Package/Case | 0201 |
| Core Material | Ceramic |
| Depth | 0.33mm |
| Height | 0.33mm |
| Inductance | 12nH |
| Max DC Current | 250mA |
| Radiation Hardening | No |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Advanced Ceramic X HI0603-1B12NJHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.