Ind High Frequency Chip Multi-Layer 3.9nH 0.3nH 100MHz 4Q-Factor Ceramic 300mA 0201 T/R
Advanced Ceramic X HI0603-1C3N9SNT technical specifications.
| Package/Case | 0201 |
| Core Material | Ceramic |
| Depth | 0.33mm |
| Height | 0.33mm |
| Inductance | 3.9nH |
| Max DC Current | 300mA |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.