Ind RF Chip Multi-Layer 22nH 5% 100MHz 8Q-Factor Ceramic 200mA 0402 T/R
Sign in to ask questions about the Advanced Ceramic X HI1005-1C22NJMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Ceramic X HI1005-1C22NJMT technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Depth | 0.6mm |
| Height | 0.6mm |
| Inductance | 22nH |
| Max DC Current | 200mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Advanced Ceramic X HI1005-1C22NJMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.