Ind RF Chip Multi-Layer 2.2nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA 0402 T/R
Sign in to ask questions about the Advanced Ceramic X HI1005-1C2N2SMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Ceramic X HI1005-1C2N2SMT technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Depth | 0.6mm |
| Height | 0.6mm |
| Inductance | 2.2nH |
| Max DC Current | 300mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Advanced Ceramic X HI1005-1C2N2SMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.